Vishay HL100-06Z-74K5% technical specifications.
| Package/Case | Ceramic |
| Diameter | 23.02mm |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Resistance | 74kR |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL100-06Z-74K5% to view detailed technical specifications.
No datasheet is available for this part.