Vishay HL100-06Z75K5% technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 75kR |
| Series | HL |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL100-06Z75K5% to view detailed technical specifications.
No datasheet is available for this part.