The HL12-05Z-10-5% resistor features a ceramic package with a diameter of 10.32mm and a length of 44.45mm. It is designed for bolt mount applications and has a radial termination. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is manufactured by Vishay with a resistance of 10R and a tolerance of 5%.
Vishay HL12-05Z-10-5% technical specifications.
| Package/Case | Ceramic |
| Diameter | 10.32mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Resistance | 10R |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL12-05Z-10-5% to view detailed technical specifications.
No datasheet is available for this part.