This resistor features a ceramic package with a radial termination, suitable for bolt mounting. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor has a resistance value of 250 ohms with a tolerance of 5%. Its physical dimensions are 10.32mm in diameter and 44.45mm in length.
Vishay HL12-05Z-250-5% technical specifications.
| Package/Case | Ceramic |
| Diameter | 10.32mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Resistance | 250R |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL12-05Z-250-5% to view detailed technical specifications.
No datasheet is available for this part.