Vishay HL225-07Z1505% technical specifications.
| Diameter | 33.34mm |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL225-07Z1505% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.