Vishay HL24-09Z.2510% technical specifications.
| Height | 14.29mm |
| Length | 31.75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 250mR |
| Series | HL |
| Termination | Solder |
| Tolerance | 10% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL24-09Z.2510% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.