Vishay HL35-09Z30OHM5%JJ technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 30R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL35-09Z30OHM5%JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.