Vishay HL35-09Z5.2K5% technical specifications.
| Height | 14.29mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 5.2kR |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL35-09Z5.2K5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
