
The HL35-09Z7005% resistor features a 700 ohm resistance with a 5% tolerance. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor measures 14.29mm in height, 50.8mm in length, and 30.16mm in width. It is terminated with solder.
Vishay HL35-09Z7005% technical specifications.
| Height | 14.29mm |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 700R |
| Series | HL |
| Termination | Solder |
| Tolerance | 5% |
| Width | 30.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL35-09Z7005% to view detailed technical specifications.
No datasheet is available for this part.