Vishay HL55-09Z-16-5% technical specifications.
| Package/Case | Ceramic |
| Height | 14.29mm |
| Length | 120.65mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Bolt |
| Resistance | 16R |
| Terminal Pitch | 75.39mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HL55-09Z-16-5% to view detailed technical specifications.
No datasheet is available for this part.