Vishay HLM10-10Z5K5% technical specifications.
| Height | 8.71mm |
| Length | 19.05mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | HLM |
| Termination | Solder |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLM10-10Z5K5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
