Vishay HLM20-10Z-125005% technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 500R |
| Resistor Type | Wirewound |
| Series | HLM |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLM20-10Z-125005% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.