Vishay HLW-12-R1Z-50-5% technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 50R |
| Terminal Pitch | 36.53mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLW-12-R1Z-50-5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.