Vishay HLW-20-A1Z10OHM5%F01 technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS | Compliant |
Download the complete datasheet for Vishay HLW-20-A1Z10OHM5%F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.