This 100R resistor features a 5% tolerance and operates within a temperature range of -55°C to 350°C. It is packaged in a ceramic case, with a diameter of 7.94mm and a height of 15.08mm. The resistor is available on tape and reel for convenient handling.
Vishay HLW12A1Z100R0JX technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.94mm |
| Height | 15.08mm |
| Length | 44.45mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HLW12A1Z100R0JX to view detailed technical specifications.
No datasheet is available for this part.