Vishay HLW3-A2Z-470-1% technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HLW3-A2Z-470-1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.