This 120pF capacitor is rated for 16VDC with a tolerance of 5%. It features a low ESR type and is constructed as a flat silicon capacitor. The component is available in a 0603 package and is designed for surface mount applications. The maximum operating temperature is 125 degrees Celsius. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |