The Vishay HSDL-4261-A01 is a radial LED with a circular, diffused lens style and a viewing angle of 26°. It operates within a temperature range of -40°C to 70°C and is available in bulk packaging with 1000 units per package. This LED is designed for through hole mounting and is not radiation hardened.
Vishay HSDL-4261-A01 technical specifications.
| Package/Case | Radial |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 26° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-4261-A01 to view detailed technical specifications.
No datasheet is available for this part.