Vishay HSDL-4270 technical specifications.
| Depth | 5.8mm |
| Forward Current | 100mA |
| Length | 5.8mm |
| Lens Style | Dome, Diffused, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 15° |
| Wavelength | 940nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HSDL-4270 to view detailed technical specifications.
No datasheet is available for this part.