Vishay HSDL-5420-031 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-5420-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.