Vishay HUF75329D3ST technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 128W |
| Rds On Max | 62mR |
| Series | TrenchFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HUF75329D3ST to view detailed technical specifications.
No datasheet is available for this part.