Vishay HUF75332P3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 145W |
| Rds On Max | 100mR |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HUF75332P3 to view detailed technical specifications.
No datasheet is available for this part.