Vishay HUF75639G3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Current Rating | 56A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.725nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.75W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Rds On Max | 52mR |
| Reach SVHC Compliant | Yes |
| Series | TrenchFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HUF75639G3 to view detailed technical specifications.
No datasheet is available for this part.