Vishay HVPS1E1003TBX technical specifications.
| Package/Case | Epoxy |
| Height | 6.6mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HVPS1E1003TBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.