Vishay HVR3715M5% technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 15MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| Voltage Rating | 3.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3715M5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.