Vishay HVW3\450M00KLB technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 3.94mm |
| Length | 22.73mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50MR |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay HVW3\450M00KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.