
The ICM1206RK261M is a surface mount resistor with a 20% tolerance and an impedance of 260 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor is available in a package quantity of 2000 and is RoHS compliant. It measures 1.9mm in height, 3.2mm in length, and 1.6mm in width. The ICM1206RK261M is suitable for use in high-frequency applications up to 100MHz.
Vishay ICM1206RK261M technical specifications.
| Package/Case | 1206 |
| Height | 1.9mm |
| Impedance | 260R |
| Length | 3.2mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICM1206RK261M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
