Vishay ICTE12-E3 technical specifications.
| Direction | Unidirectional |
| Height | 5.3mm |
| Length | 9.5mm |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 12V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE12-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.