Vishay ICTE5-E354 technical specifications.
| Clamping Voltage | 7.5V |
| Leakage Current | 300nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE5-E354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.