The IDC-502010020%TR inductor is a surface-mount device with a 5020 package case. It measures 5.21mm in height, 9.4mm in width, and 12.95mm in length. The inductor has an inductance of 100uH and a tolerance of 20%. It is available in tape and reel packaging with 2000 pieces per package.
Vishay IDC-502010020%TR technical specifications.
| Package/Case | 5020 |
| Height | 5.21mm |
| Inductance | 100uH |
| Length | 12.95mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDC-502010020%TR to view detailed technical specifications.
No datasheet is available for this part.