Vishay IDC7328NB2R2M technical specifications.
| Inductance | 2.2uH |
| Length | 18.54mm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDC7328NB2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.