Vishay IDCS-251210K20%TR technical specifications.
| Package/Case | 2512 |
| Core Material | Ferrite |
| Height | 1.4mm |
| Inductance | 10mH |
| Length | 4.32mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCS-251210K20%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.