Vishay IFCB0603ES1N0S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Inductance | 1nH |
| Max DC Current | 800mA |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 13GHz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFCB0603ES1N0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.