Vishay IHAS524-T07 technical specifications.
| Height | 41.3mm |
| Interface | SATA |
| Length | 170mm |
| Width | 146mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHAS524-T07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.