Vishay IHD13.2K15% technical specifications.
| Core Material | Ferrite |
| Inductance | 3.2mH |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHD13.2K15% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.