Vishay IHD32715%TR technical specifications.
| Core Material | Ferrite |
| Inductance | 27uH |
| Length | 22.86mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | IHD |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHD32715%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
