Vishay IHLP-5050CE-01-2.2UH-20% technical specifications.
| Current Rating | 16A |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.2mR |
| RMS Current (Irms) | 16A |
| Saturation Current | 29A |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP-5050CE-01-2.2UH-20% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
