
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a powdered iron core, 3.5A RMS current, and 8.2A saturation current. DC resistance is 77.5mΩ at a test frequency of 100kHz. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 77.5mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 8.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Series Resistance | 77.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
