The IHLP2525EZER1R5MA1 is a shielded wirewound inductor with a powdered iron core. It has an inductance of 1.5uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The IHLP2525EZER1R5MA1 is rated for a maximum DC current of 12A and has a maximum DC resistance of 0.009 ohms.
Vishay IHLP2525EZER1R5MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 12(Typ)A |
| Max DC Resistance | 0.009Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 5mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2525EZER1R5MA1 to view detailed technical specifications.
No datasheet is available for this part.