Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 25A 0.00257Ohm DCR 3232 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.18 |
| Tolerance | 20 |
| Package Width | 8.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00257 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 101 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |