Vishay IHSM4825EB100K technical specifications.
| Package/Case | 4825 |
| Inductance | 10uH |
| Max DC Current | 3.1A |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHSM4825EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.