Shielded wirewound fixed inductor with 470nH inductance and 20% tolerance, designed for through-hole mounting with radial termination. Features a ferrite core, 125A maximum DC current rating, and 105A RMS current. Offers a low DC resistance of 0.3mR at a test frequency of 100kHz. Operates across a wide temperature range of -55°C to 125°C and meets AEC-Q200 automotive qualification.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.3mR |
| Diameter | 29.947mm |
| Height | 12.7mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Diameter | 3.175mm |
| Lead Length | 4.19mm |
| Lead Pitch | 14.707mm |
| Max DC Current | 112A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 105A |
| RoHS Compliant | No |
| Saturation Current | 80A |
| Self Resonant Frequency | 57.25MHz |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |