Vishay IL202-X001 technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 250% |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL202-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
