Single-channel phototransistor output optocoupler featuring a high Current Transfer Ratio (CTR) of 225-450%. This component offers a 5.3kV isolation voltage and a 70V collector-emitter voltage (VCEO). Designed for through-hole mounting in a PDIP package, it operates with a 20mA forward and input current, and has a maximum power dissipation of 250mW. Suitable for a wide temperature range from -55°C to 100°C.
Vishay IL203 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 450% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| DC Rated Voltage | 1.2V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
