Vishay IL203X007 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 450% |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL203X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.