General purpose optocoupler featuring 4kV isolation voltage and a single channel transistor output. This surface mount device in an 8-pin SOIC package offers a 30V collector-emitter voltage and a maximum collector current of 100mA. With a 60mA forward current and 10mA input current, it provides an 80% current transfer ratio. Operating temperature range is -55°C to 100°C, with a power dissipation of 240mW.
Vishay IL212AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL212AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
