
General purpose transistor output optocoupler featuring 4kV isolation voltage and SOIC package. Offers 1 channel, 1 element, and a 30V collector-emitter voltage. Maximum collector current is 100mA with a 60mA maximum input current. Operating temperature range spans -55°C to 100°C.
Vishay IL215AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| DC Rated Voltage | 1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IL215AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
