
1-Channel DC input optocoupler with transistor output, featuring a minimum isolation voltage of 4000 Vrms. This surface-mount device is housed in an 8-pin SOIC N narrow body package with gull-wing leads, offering a 1.27mm pin pitch. Key specifications include a maximum collector current of 100 mA, maximum collector-emitter voltage of 30 V, and a minimum current transfer ratio of 100%. Operating temperature range is -55 °C to 100 °C.
Vishay IL217AT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 4000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Current Transfer Ratio | 130(Typ)% |
| Maximum Collector Current | 100mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 240mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IL217AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.