General purpose Darlington output optocoupler featuring 1-channel isolation with a 3000V rating. Surface mountable in an SOIC package, it offers a 30V collector-emitter voltage and a 100mA maximum collector current. Operating across a temperature range of -55°C to 100°C, this component has a 1mA input current requirement and 240mW power dissipation.
Vishay IL222AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL222AT to view detailed technical specifications.
No datasheet is available for this part.
