
Surface mount Darlington output optocoupler featuring 1-element, 1-channel configuration. Offers 4kV isolation voltage and 30V collector-emitter voltage. Achieves a 500% current transfer ratio with 1mA input current and 60mA forward current. Maximum collector current is 100mA, with a maximum power dissipation of 240mW. Operates across a -55°C to 100°C temperature range and is RoHS compliant.
Vishay IL223AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL223AT to view detailed technical specifications.
No datasheet is available for this part.
